
The MKT368 series film capacitor from Vishay features a radial lead termination and is lead free. It has a capacitance of 470nF with a tolerance of 10%. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in bulk quantities of 250 units and is RoHS compliant.
Vishay BFC236861474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 27mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236861474 to view detailed technical specifications.
No datasheet is available for this part.