Vishay BFC236863394 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.004inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236863394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.