The MKT368 series film capacitor from Vishay features a capacitance of 100nF with a DC rated voltage of 630V. It has a PET dielectric material and is available in a radial package with a lead free termination. The capacitor is suitable for use in a temperature range of -55°C to 105°C and is compliant with RoHS regulations. It is available in a bulk packaging with 1000 units per package.
Vishay BFC236865104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236865104 to view detailed technical specifications.
No datasheet is available for this part.