
The MKT368 series 470nF film capacitor features a polyester dielectric and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a radial lead configuration. The capacitor is lead free and RoHS compliant, with a voltage rating of 630V AC and 250V AC. It has a capacitance tolerance of 5% and is available in bulk packaging.
Vishay BFC236867474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236867474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
