The MKT369 series 100nF film capacitor from Vishay features a radial package with a maximum operating temperature range of -55°C to 105°C. It has a tolerance of 10% and is rated for a DC voltage of 100V and an AC voltage of 63V. The capacitor is available in bulk packaging and is compliant with RoHS regulations.
Vishay BFC236925104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT369 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236925104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.