Vishay BFC236929823 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 12.5(Max) |
| Product Depth (mm) | 3.7(Max) |
| Product Height (mm) | 8.8(Max) |
| Seated Plane Height (mm) | 10.3(Max) |
| Product Weight (g) | 0.4 |
| Lead Length (mm) | 4 |
| Size (mm) | 12.5 X 3.7 X 8.8 |
| Wire Form | Straight |
| Capacitance | 0.082uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Wound |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC236929823 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.