Radial film capacitor with 100nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a 10mm lead pitch. Operating temperature range from -55°C to 105°C. Dimensions are 12.5mm (length) x 4.7mm (depth) x 9.7mm (height). Through-hole mounting with tin-matte plated leads, supplied on tape and reel.
Vishay BFC236948104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Diameter | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.382inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT369 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.185inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236948104 to view detailed technical specifications.
No datasheet is available for this part.