Radial-leaded, through-hole mount metallized polyester film capacitor with 1uF capacitance and 63V DC voltage rating. Features a 10% tolerance, 5.08mm lead pitch, and tin-matte contact plating. Operating temperature range is -55°C to 100°C. RoHS compliant.
Vishay BFC237011105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237011105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
