Radial film capacitor with 1µF capacitance and 63V DC rating, featuring a PET dielectric and 5% tolerance. This component has a 5.08mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 100°C. The rectangular plastic case measures 7.2mm x 6mm x 6.5mm with tin-matte plating. Designed for through-hole mounting, it is supplied on tape and reel and is RoHS compliant.
Vishay BFC237019105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237019105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.