
Film capacitor with 470nF capacitance, 63V DC rating, and 5% tolerance. Features PET dielectric, radial mounting, and tin-matte contact plating. Operating temperature range is -55°C to 100°C. Through-hole component with 5.08mm lead pitch, measuring 7.2mm x 3.5mm x 8mm. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Vishay BFC237019474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237019474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
