
Cap Film 0.0015uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive Loose
Vishay BFC237021152 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 7.2(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Product Weight (g) | 0.18 |
| Lead Length (mm) | 4 |
| Size (mm) | 7.2 X 2.5 X 6.5 |
| Capacitance | 0.0015uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Plastic Rectangular Can |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC237021152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.