Radial film capacitor with 47nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and 105°C maximum operating temperature. Through-hole mounting with 5.08mm lead pitch and 0.5mm lead diameter. Rectangular plastic case dimensions are 7.2mm (L) x 6mm (W) x 11mm (H). AEC-Q200 qualified and RoHS compliant.
Vishay BFC237022473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237022473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.