
Radial film capacitor with 22nF capacitance and 10% tolerance. Features a PET dielectric and 100V DC rated voltage, with a 63V AC rating. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Dimensions are 7.2mm (L) x 4.5mm (W) x 9mm (H), with a 2.5mm depth. Packaged in tape and reel, this lead-free, RoHS compliant component is suitable for automotive applications.
Vishay BFC237028223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237028223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
