
General purpose radial film capacitor with 330nF capacitance and 10% tolerance. Features a PET dielectric and a 100V DC rating, with a 63V AC rating. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operates from -55°C to 105°C and is AEC-Q200 qualified. Packaged in tape and reel for automated assembly.
Vishay BFC237028334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237028334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.