Film capacitor with 47nF capacitance and 100V DC rating, featuring a PET dielectric and 10% tolerance. This radial component offers a 5.08mm lead pitch and operates from -55°C to 105°C, suitable for through-hole mounting. Its construction includes tin-matte plated leads and a rectangular plastic case measuring 7.2mm x 2.5mm x 6.5mm. AEC-Q200 qualified and RoHS compliant, this capacitor is supplied on tape and reel.
Vishay BFC237028473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237028473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.