Radial film capacitor with 18nF capacitance and 250V DC rating, featuring a PET dielectric and 10% tolerance. This component offers a 160V AC rating and operates from -55°C to 105°C, suitable for automotive applications with AEC-Q200 qualification. It has a 5.08mm lead pitch, 0.5mm lead diameter, and is housed in a rectangular plastic case with tin, matte contact plating. Mounting is through-hole, and it is supplied in tape and reel packaging.
Vishay BFC237035183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237035183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.