Film capacitor with 56nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a radial, through-hole mounting package. Operates from -55°C to 105°C with tin-matte plated leads. Rectangular plastic case dimensions: 7.2 x 4.5 x 9mm, with a 5.08mm lead pitch. Suitable for automotive applications.
Vishay BFC237035563 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237035563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.