
Radial leaded, through-hole mount metallized polyester film capacitor with 10nF capacitance and 5% tolerance. Features a 250V DC rated voltage, 160V AC rated voltage, and a maximum operating temperature of 105°C. Dielectric is PET (polyester) with tin, matte contact plating. Dimensions include a 5.08mm lead pitch and 0.5mm lead diameter. RoHS compliant.
Vishay BFC237042103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237042103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
