Radial film capacitor with 18nF capacitance and 5% tolerance. Features a PET dielectric and a 250V DC voltage rating, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C, with AEC-Q200 qualification for automotive applications. Dimensions are 7.2mm length, 4.5mm width, and 2.5mm depth, with a 5.08mm lead pitch.
Vishay BFC237042183 technical specifications.
| Capacitance | 18nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237042183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.