Radial film capacitor with 10nF capacitance and 5% tolerance. Features a PET dielectric and a 250V DC rating, with an AC rating of 160V. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C. Constructed with tin, matte contact plating and packaged in a rectangular plastic can. AEC-Q200 qualified and RoHS compliant.
Vishay BFC237049103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237049103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.