Metallized film capacitor with polyester dielectric, offering 47nF capacitance and 400V DC / 220V AC voltage rating. Features a 10% tolerance and radial leaded, through-hole mounting for easy integration. Operating temperature range spans -55°C to 105°C, with tin-matte plated leads and a 5.08mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Vishay BFC237051473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237051473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.