General purpose film capacitor with 10nF capacitance and 400V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Radial package with 5.08mm lead pitch, suitable for through-hole mounting. Tin, matte contact plating and polyester dielectric material. AEC-Q200 qualified for automotive applications.
Vishay BFC237059103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237059103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.