General purpose radial film capacitor featuring 3.3nF capacitance and 400V DC rated voltage. PET dielectric construction offers 5% tolerance and a maximum operating temperature of 105°C. This through-hole component has a 5.08mm lead pitch and measures 7.2mm x 2.5mm x 6.5mm. Tin-plated PC pins ensure reliable termination, and it is supplied on tape and reel.
Vishay BFC237059332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237059332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.