Radial PET film capacitor with 2.7nF capacitance and 400V DC rating. Features 5% tolerance, 105°C maximum operating temperature, and a 5.08mm lead pitch. Constructed with a polyester dielectric and tin-matte plated leads, this through-hole component is housed in a rectangular plastic can measuring 7.2mm x 2.5mm x 6.5mm. Suitable for automotive applications, it is lead-free and RoHS compliant.
Vishay BFC237066272 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237066272 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.