The Vishay BFC237076274 is a film capacitor with a capacitance of 270nF and a tolerance of 5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is rated for a DC voltage of 63V and an AC voltage of 40V. It is available in a radial package with a lead diameter of 0.5mm and a lead pitch of 5.08mm. The capacitor is lead-free and RoHS compliant.
Vishay BFC237076274 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237076274 to view detailed technical specifications.
No datasheet is available for this part.