General purpose radial film capacitor featuring 390nF capacitance and 10% tolerance. This polyester dielectric component offers a 100V DC rating and 63V AC rating, with a maximum operating temperature of 105°C. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter, it is AEC-Q200 qualified and RoHS compliant. The rectangular plastic case measures 7.2mm x 2.5mm x 6.5mm.
Vishay BFC237085394 technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 75% |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237085394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.