Radial film capacitor with 22nF capacitance and 100V DC rating, featuring a 5% tolerance and PET dielectric. This component operates from -55°C to 105°C, with a 63V AC rating and tin, matte contact plating. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter, it is packaged in a rectangular plastic can. RoHS compliant and lead-free, this capacitor is supplied in tape and reel packaging.
Vishay BFC237086223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237086223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.