Radial film capacitor with 220nF capacitance and 100V DC rating, featuring a 5% tolerance and PET dielectric. This component operates from -55°C to 105°C and is AEC-Q200 qualified. It has a 5.08mm lead pitch and tin, matte contact plating, suitable for through-hole mounting. Dimensions are 7.2mm (length) x 4.5mm (width) x 9mm (height).
Vishay BFC237086224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237086224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.