The MKT370 series film capacitor from Vishay is a 68nF, 10% tolerance component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and features a radial package with a lead pitch of 0.2inch. The capacitor is lead free and RoHS compliant, making it suitable for a wide range of applications.
Vishay BFC2370FB683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.2inch |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 400V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC2370FB683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.