Vishay BFC237136104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Weight | 0.01799oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237136104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.