This 33nF film capacitor from Vishay features a radial lead design and is rated for 250V DC and 160V AC. The capacitor has a tolerance of 10% and is constructed with a polyester dielectric material. It operates over a temperature range of -55°C to 105°C and is available in a bulk packaging quantity of 1000 pieces.
Vishay BFC237141333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT371 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.011993oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237141333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.