Radial film capacitor with 220nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a 10mm lead pitch. Operating temperature range from -55°C to 105°C. Tin-plated radial leads for through-hole mounting. Packaged in tape and reel.
Vishay BFC237225224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT372 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237225224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.