
Radial film capacitor with 1.8µF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Encased in a rectangular plastic package with tin-plated radial leads, measuring 17.5mm x 8.5mm x 15mm with a 15mm lead pitch. Suitable for through-hole mounting and RoHS compliant.
Vishay BFC237321185 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.