
General purpose metallized polyester film capacitor with 3.3µF capacitance and 10% tolerance. Features a 100V DC rated voltage (63V AC) and operates from 0°C to 105°C. Through-hole mounting with radial leads, 0.8mm diameter and 22.5mm pitch. Tin-matte plated contacts and a polyester dielectric.
Vishay BFC237321335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237321335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.