
Radial leaded, through-hole mount metallized polyester film capacitor with 1uF capacitance and 10% tolerance. Features a 250V DC rated voltage (160V AC) and operates from -55°C to 105°C. Constructed with tin, matte contact plating and a 0.8mm lead diameter on a 15mm lead pitch. This RoHS compliant component is packaged in bulk.
Vishay BFC237341105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237341105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
