Vishay BFC237354564 technical specifications.
| Capacitance | 560nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.649inch |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Weight | 0.123459oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237354564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.