
Radial film capacitor with 1µF capacitance and 630V DC rating, featuring a PET dielectric and 10% tolerance. This component offers a maximum operating temperature of 105°C and a minimum of -55°C, with a lead pitch of 27.5mm and 0.8mm lead diameter. The capacitor is housed in a rectangular plastic case with tin, matte contact plating and a UL94 V-0 flammability rating. It is designed for through-hole mounting and is RoHS compliant.
Vishay BFC237363105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 15mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 31mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 27.5mm |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.