
Radial film capacitor with 220nF capacitance and 630V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. Dimensions are 17.5mm height, 16.5mm width, and 10mm depth. UL94 V-0 flammability rating and RoHS compliant.
Vishay BFC237363224 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Flammability Rating | UL94 V-0 |
| Height | 17.5mm |
| Height - Seated (Max) | 0.649inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT373 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237363224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.