The MKT373M series film capacitor from Vishay is a 100nF, 10% tolerance component with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a radial package with a lead pitch of 0.394inch and a seated height of 0.728inch. The capacitor is RoHS compliant and suitable for through hole mounting. It has a DC rated voltage of 630V and an AC voltage rating of 160V.
Vishay BFC2373GL104MD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.728inch |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT373M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC2373GL104MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.