Vishay BFC237441333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237441333 to view detailed technical specifications.
No datasheet is available for this part.