This film capacitor from Vishay has a capacitance of 1.5nF and a voltage rating of 630V. It is available in a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. The capacitor is lead free and RoHS compliant, making it suitable for a wide range of applications.
Vishay BFC237465152 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237465152 to view detailed technical specifications.
No datasheet is available for this part.