Radial film capacitor featuring 3.9nF capacitance and a 630V DC rating, constructed with PP dielectric. This component offers a 5% tolerance and operates across a wide temperature range from -55°C to 105°C. With a 15mm lead pitch and 0.8mm lead diameter, it is designed for through-hole mounting. Dimensions include 18.5mm length, 5.5mm depth, and 5.5mm width.
Vishay BFC237510392 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.5mm |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237510392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.