Vishay BFC237514513 technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 650 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237514513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.