Radial film capacitor with 100nF capacitance and 1kV DC voltage rating. Features polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 30mm length, 10.5mm diameter, and 23.5mm height, with a 27.5mm lead pitch. Tin, matte contact plating and through-hole mounting. RoHS compliant.
Vishay BFC237520104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 10.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237520104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.