
This 3.6nF PP film capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free. The capacitor is available in a radial package with a lead pitch of 7.5mm and a height of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237526362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.728inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 1kV |
| Weight | 0.038801oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237526362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.