Vishay BFC237530242 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237530242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.