Radial film capacitor with 33nF capacitance and 5% tolerance. Features a polypropylene dielectric and a 1.6kV DC rated voltage, suitable for 500V AC applications. Operates across a wide temperature range from -55°C to 105°C. Dimensions are 24.5mm height, 11.5mm width, and 1.181 inch length with a 27.5mm lead pitch. Tin, matte contact plating and through-hole mounting.
Vishay BFC237534333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 24.5mm |
| Height - Seated (Max) | 0.965inch |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Weight | 0.09524oz |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237534333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.