
This Vishay film capacitor has a capacitance of 4.3nF with a tolerance of 5%. It features a voltage rating of 2kV and can operate within a temperature range of 0°C to 105°C. The capacitor is packaged in a radial configuration for through-hole mounting and has a lead-free termination with a tin, matte plating.
Vishay BFC237540432 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.768inch |
| Lead Free | Lead Free |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237540432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.