The Vishay film capacitor has a capacitance of 430pF and a voltage rating of 600V AC and 2kV DC. It is available in a radial package with a diameter of 5.5mm and a height of 0.63inch when seated. The capacitor is suitable for through hole mounting and has a tolerance of 3.5%. It operates within a temperature range of -55°C to 105°C.
Vishay BFC237543431 technical specifications.
| Capacitance | 430pF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 15mm |
| Length | 18.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Series | KP/MKP 375 |
| Termination | Radial |
| Tolerance | 3.5% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 2kV |
| Weight | 0.022928oz |
| Width | 0.217inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237543431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.