Vishay BFC237544222 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18.5(Max) |
| Product Depth (mm) | 8.5(Max) |
| Product Height (mm) | 17.5(Max) |
| Seated Plane Height (mm) | 17.5(Max) |
| Product Weight (g) | 1.7 |
| Lead Length (mm) | 5 |
| Size (mm) | 18.5 X 8.5 X 17.5 |
| Wire Form | Inside Crimp Standoff |
| Capacitance | 0.0022uF |
| Voltage | 2000VDC|600VAC |
| Tolerance | 5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC237544222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.